Part Details for RC0805JR-0739ML by YAGEO Corporation
Overview of RC0805JR-0739ML by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0739ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2225
|
Newark | Res, 39M, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:39Mohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0739ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
98K8244
|
Newark | Res, Thick Film, 39M, 5%, 0.125W, 0805, Resistance:39Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0739ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.0680 | Buy Now |
DISTI #
13-RC0805JR-0739MLCT-ND
|
DigiKey | RES 39M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12662 In Stock |
|
$0.0167 / $0.1300 | Buy Now |
DISTI #
RC0805JR-0739ML
|
Avnet Americas | SMD Chip Resistor, 39 MOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0739ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-RC0805JR-0739ML
|
Mouser Electronics | Thick Film Resistors - SMD 39M Ohms 1/8W 0805 5% RoHS: Compliant | 11843 |
|
$0.0170 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0088 | Buy Now |
DISTI #
62247225
|
Verical | Res Thick Film 0805 39M Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R Min Qty: 1462 Package Multiple: 1 Date Code: 2225 | Americas - 3750 |
|
$0.0213 / $0.0214 | Buy Now |
|
Bristol Electronics | 4778 |
|
RFQ | ||
DISTI #
RC0805JR-0739ML
|
Avnet Abacus | SMD Chip Resistor, 39 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0739ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100784146
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 39M Ohm 5% 0.125W(1/8W) Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3750 |
|
$0.0170 / $0.0363 | Buy Now |
Part Details for RC0805JR-0739ML
RC0805JR-0739ML CAD Models
RC0805JR-0739ML Part Data Attributes
|
RC0805JR-0739ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0739ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |