Part Details for RC0805JR-07300RL by YAGEO Corporation
Overview of RC0805JR-07300RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07300RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7917
|
Newark | Res, 300R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-07300RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK3509
|
Newark | Res, 300R, 5%, 0.125W, Thick Film, 0805, Resistance:300Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-07300RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9975 |
|
$0.0030 | Buy Now |
DISTI #
82AH8406
|
Newark | Res, 300R, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805JR-07300RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 / $0.0160 | Buy Now |
DISTI #
311-300ARCT-ND
|
DigiKey | RES 300 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124474 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07300RL
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3509
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9975 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-07300RL
|
Mouser Electronics | Thick Film Resistors - SMD 300 Ohms 125 mW 0805 5% RoHS: Compliant | 18857 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 300 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 8097 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 300 ohm, SURFACE MOUNT, 0805 | 2633 |
|
$0.0060 / $0.0090 | Buy Now |
Part Details for RC0805JR-07300RL
RC0805JR-07300RL CAD Models
RC0805JR-07300RL Part Data Attributes
|
RC0805JR-07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07300RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07300RL
This table gives cross-reference parts and alternative options found for RC0805JR-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10J301CT | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-07300RL vs CAS10J301CT |
RCM2012J301ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07300RL vs RCM2012J301ES |
WR08X301JGLJ | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07300RL vs WR08X301JGLJ |
RTT05301JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07300RL vs RTT05301JTP |
CQA0805300R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07300RL vs CQA0805300R-5%100PPM/KNP5 |
NMCT0805JG300R | RESISTOR, 0.125W, 5%, 100ppm, 300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-07300RL vs NMCT0805JG300R |
PWR10J3000TEW | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-07300RL vs PWR10J3000TEW |
RS05K301JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RC0805JR-07300RL vs RS05K301JT |
RTT05301JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07300RL vs RTT05301JP2 |
RC2012J301GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07300RL vs RC2012J301GS |