Part Details for RC0805JR-072R2L by YAGEO Corporation
Overview of RC0805JR-072R2L by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC0805JR-072R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7900
|
Newark | Res, 2R2, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-072R2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
68R0265
|
Newark | Res, Thick Film, 2R2, 5%, 0.125W, 0805, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-072R2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.0030 | Buy Now |
DISTI #
311-2.2ARCT-ND
|
DigiKey | RES 2.2 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95932 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC0805JR-072R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-072R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0027 | Buy Now |
DISTI #
68R0265
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0230 | Buy Now |
DISTI #
603-RC0805JR-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 125 mW 0805 5% RoHS: Compliant | 985 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047587
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2134 | Europe - 45000 |
|
$0.0040 / $0.0065 | Buy Now |
DISTI #
V72:2272_07092526
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 6026 |
|
$0.0045 / $0.0530 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 195000Reel |
|
$0.0037 / $0.0047 | Buy Now |
DISTI #
73483715
|
Verical | Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2134 | Americas - 45000 |
|
$0.0042 / $0.0067 | Buy Now |
Part Details for RC0805JR-072R2L
RC0805JR-072R2L CAD Models
RC0805JR-072R2L Part Data Attributes
|
RC0805JR-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-072R2L
This table gives cross-reference parts and alternative options found for RC0805JR-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF05JV-2R2 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-072R2L vs FWF05JV-2R2 |
232273071228L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-072R2L vs 232273071228L |
CR-05JL72R2 | Viking Technology | Check for Price | RES,SMT,THICK FILM,2.2 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | RC0805JR-072R2L vs CR-05JL72R2 |
CR0805-10W-2R2JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-072R2L vs CR0805-10W-2R2JT-13 |
RC0805JRG102R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-072R2L vs RC0805JRG102R2 |
RC0805JR-102R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-072R2L vs RC0805JR-102R2L |
NMCR0805JT2R20 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,2.2 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | RC0805JR-072R2L vs NMCR0805JT2R20 |
CR0805T200W2.2R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RC0805JR-072R2L vs CR0805T200W2.2R+-5% |
RK73A2ATTPD2R2J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-072R2L vs RK73A2ATTPD2R2J |
232273071228 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-072R2L vs 232273071228 |