Part Details for RC0805JR-071R2L by YAGEO Corporation
Overview of RC0805JR-071R2L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-071R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RC0805JR-071R2LTR-ND
|
DigiKey | RES 1.2 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0119 / $0.0129 | Buy Now |
DISTI #
311-1.2ARCT-ND
|
DigiKey | RES 1.2 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5590 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC0805JR-071R2L
|
Avnet Americas | SMD Chip Resistor, 1.2 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-071R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0049 | Buy Now |
DISTI #
603-RC0805JR-071R2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2Ohms 1/8W 0805 5% RoHS: Compliant | 9294 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0042 / $0.0051 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 1.2 Ohm ±5% - 1/8W - ±200ppm/°C - -55 to +125°C - SMD 0805 - Tape&Reel RoHS: Compliant |
40000 Partner Stock |
|
$0.0097 / $0.0115 | Buy Now |
DISTI #
43699558
|
Verical | Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 3087 Package Multiple: 1 Date Code: 1910 | Americas - 31189 |
|
$0.0026 / $0.0101 | Buy Now |
DISTI #
77585697
|
Verical | Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 20000 |
|
$0.0045 / $0.0055 | Buy Now |
DISTI #
RC0805JR-071R2L
|
TTI | Thick Film Resistors - SMD 1.2Ohms 1/8W 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
WRC31396
|
Rutronik | RC0805 1,2R 5% 0,125W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0031 / $0.0042 | Buy Now |
Part Details for RC0805JR-071R2L
RC0805JR-071R2L CAD Models
RC0805JR-071R2L Part Data Attributes
|
RC0805JR-071R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-071R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-071R2L
This table gives cross-reference parts and alternative options found for RC0805JR-071R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-071R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JLF---1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-071R2L vs CR-05JLF---1R2 |
9C08052A1R20JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-071R2L vs 9C08052A1R20JLPFT |
CRCW08051R2JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-071R2L vs CRCW08051R2JRT1 |
CRCW08051R2J200RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RC0805JR-071R2L vs CRCW08051R2J200RT6 |
AR0805JR-071R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071R2L vs AR0805JR-071R2L |
RM73B2ATED1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-071R2L vs RM73B2ATED1R2J |
RTT051R2JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-071R2L vs RTT051R2JP2 |
RK73B2ATTPD1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-071R2L vs RK73B2ATTPD1R2J |
RC0805JR-101R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071R2L vs RC0805JR-101R2 |
AF0805JR-101R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-071R2L vs AF0805JR-101R2L |