Part Details for RC0805JR-07180KL by YAGEO Corporation
Overview of RC0805JR-07180KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7894
|
Newark | Res, 180K, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-07180KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
26M6822
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 180 Kohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Yageo RC0805JR-07180KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2699 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
311-180KARCT-ND
|
DigiKey | RES 180K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19213 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07180KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-07180KL
|
Mouser Electronics | Thick Film Resistors - SMD 180 kOhms 125 mW 080 5 5% RoHS: Compliant | 14467 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 180 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 180 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 180000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 4800 |
|
$0.0033 / $0.0088 | Buy Now |
DISTI #
RC0805JR-07180KL
|
TTI | Thick Film Resistors - SMD 180 kOhms 125 mW 080 5 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
RC0805JR-07180K
|
TME | Resistor: thick film, SMD, 0805, 180kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 1800 |
|
$0.0043 / $0.0333 | Buy Now |
Part Details for RC0805JR-07180KL
RC0805JR-07180KL CAD Models
RC0805JR-07180KL Part Data Attributes:
|
RC0805JR-07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07180KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07180KL
This table gives cross-reference parts and alternative options found for RC0805JR-07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JL7--180K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-07180KL vs CR-05JL7--180K |
CRA0805180K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07180KL vs CRA0805180K-5%100PPM/KNP10 |
RMAW20K184JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805JR-07180KL vs RMAW20K184JB |
RMC-10184JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-07180KL vs RMC-10184JB |
CDI0805180K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07180KL vs CDI0805180K5%100PPM/KKP20 |
RMC-10184JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-07180KL vs RMC-10184JR |
FNF05JV-184 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-07180KL vs FNF05JV-184 |
9C08052A1803JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07180KL vs 9C08052A1803JKPF3 |
WR08X184JQLJ | Fixed Resistor, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07180KL vs WR08X184JQLJ |
235052110184L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07180KL vs 235052110184L |