Part Details for RC0805J514 by Synton-Tech Corp
Overview of RC0805J514 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805J514
RC0805J514 CAD Models
RC0805J514 Part Data Attributes
|
RC0805J514
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805J514
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805J514
This table gives cross-reference parts and alternative options found for RC0805J514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805AJW-514EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805J514 vs CR0805AJW-514EAS |
FCF05JY514 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805J514 vs FCF05JY514 |
RK73B2ATTPD514J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805J514 vs RK73B2ATTPD514J |
MC0805P-514-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805J514 vs MC0805P-514-JB201 |
RMCG0805JT510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805J514 vs RMCG0805JT510K |
MC0805-514-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805J514 vs MC0805-514-JBW |
RMS10JT514 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC0805J514 vs RMS10JT514 |
RMCF0805JB510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805J514 vs RMCF0805JB510K |
RK73B2AXTDD514J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805J514 vs RK73B2AXTDD514J |
RK73B2ALTDB514J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805J514 vs RK73B2ALTDB514J |