Part Details for RC0805FR1327R4 by Hitano Enterprise Corp
Overview of RC0805FR1327R4 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR1327R4
RC0805FR1327R4 CAD Models
RC0805FR1327R4 Part Data Attributes
|
RC0805FR1327R4
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805FR1327R4
Hitano Enterprise Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR1327R4
This table gives cross-reference parts and alternative options found for RC0805FR1327R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR1327R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF-27R4-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RC0805FR1327R4 vs PWC-PWC0805LF-27R4-F |
RMC1/10K27R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR1327R4 vs RMC1/10K27R4FB |
0805W8F274JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0805FR1327R4 vs 0805W8F274JT5E |
RCS2012F27R4ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | RC0805FR1327R4 vs RCS2012F27R4ES |
MCR10PZHIF27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805FR1327R4 vs MCR10PZHIF27R4 |
RCS2012F27R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RC0805FR1327R4 vs RCS2012F27R4CS |
PWC0805-27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FR1327R4 vs PWC0805-27R4F |
RMSW20K27R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR1327R4 vs RMSW20K27R4FB |
RMC1/10K27R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR1327R4 vs RMC1/10K27R4FTP |
RCS2012F27R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | RC0805FR1327R4 vs RCS2012F27R4AS |