Part Details for RC0805FR-139M31L by YAGEO Corporation
Overview of RC0805FR-139M31L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-139M31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-139M31L
|
Avnet Abacus | SMD Chip Resistor, 9.31 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-139M31L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 9.31M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-139M31L
RC0805FR-139M31L CAD Models
RC0805FR-139M31L Part Data Attributes
|
RC0805FR-139M31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-139M31L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-139M31L
This table gives cross-reference parts and alternative options found for RC0805FR-139M31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-139M31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08059314FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9310000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-139M31L vs CRCW08059314FRT1-PB |
RC2012F9314ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-139M31L vs RC2012F9314ES |
AC0805FR-109M31L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-139M31L vs AC0805FR-109M31L |
BCTS000805-9314FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-139M31L vs BCTS000805-9314FTP |
FCF05FT-9314-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-139M31L vs FCF05FT-9314-W |
CR0805-8W-9314FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-139M31L vs CR0805-8W-9314FT-13 |
232273469315L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-139M31L vs 232273469315L |
232273419315 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9310000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-139M31L vs 232273419315 |
WR08W9314FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-139M31L vs WR08W9314FTL |
FWF05FW-9314 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-139M31L vs FWF05FW-9314 |