Part Details for RC0805FR-139M09L by YAGEO Corporation
Overview of RC0805FR-139M09L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-139M09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-139M09L
|
Avnet Abacus | SMD Chip Resistor, 9.09 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-139M09L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 9.09M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-139M09L
RC0805FR-139M09L CAD Models
RC0805FR-139M09L Part Data Attributes
|
RC0805FR-139M09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-139M09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-139M09L
This table gives cross-reference parts and alternative options found for RC0805FR-139M09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-139M09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273419095 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9090000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-139M09L vs 232273419095 |
FCF05FT-9094-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-139M09L vs FCF05FT-9094-W |
FWF05FW-9094 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-139M09L vs FWF05FW-9094 |
RTT059094FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-139M09L vs RTT059094FP4 |
CRCW08059M09FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-139M09L vs CRCW08059M09FKEBC |
WR08W9094FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-139M09L vs WR08W9094FTL |
CR0805-8W-9094FT | Fixed Resistor, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-139M09L vs CR0805-8W-9094FT |
RTT059094FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-139M09L vs RTT059094FP2 |
CR0805F9M09P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-139M09L vs CR0805F9M09P10 |
CRCW08059M09FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-139M09L vs CRCW08059M09FKEA |