Part Details for RC0805FR-131R65L by YAGEO Corporation
Overview of RC0805FR-131R65L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-131R65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-131R65L
|
Avnet Abacus | SMD Chip Resistor, 1.65 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-131R65L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-131R65L
RC0805FR-131R65L CAD Models
RC0805FR-131R65L Part Data Attributes
|
RC0805FR-131R65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-131R65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-131R65L
This table gives cross-reference parts and alternative options found for RC0805FR-131R65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-131R65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471658L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-131R65L vs 232273471658L |
AF0805FR-071R65L | Fixed Resistor, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-131R65L vs AF0805FR-071R65L |
MC0805L6F1R65SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | RC0805FR-131R65L vs MC0805L6F1R65SE |
CR-05FLB--1R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-131R65L vs CR-05FLB--1R65 |
RTT051R65FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-131R65L vs RTT051R65FP2 |
AC0805FR-101R65L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-131R65L vs AC0805FR-101R65L |
232273411658 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 1.65ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-131R65L vs 232273411658 |
9C08052A1R65FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-131R65L vs 9C08052A1R65FLPFT |
NMCR0805FG1R65 | RES,SMT,THICK FILM,1.65 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-131R65L vs NMCR0805FG1R65 |
RMCF0805FB1R65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.65ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-131R65L vs RMCF0805FB1R65 |