Part Details for RC0805FR-13182R by YAGEO Corporation
Overview of RC0805FR-13182R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-13182R
RC0805FR-13182R CAD Models
RC0805FR-13182R Part Data Attributes
|
RC0805FR-13182R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13182R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13182R
This table gives cross-reference parts and alternative options found for RC0805FR-13182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1820-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-13182R vs MC0805P-1820-FT |
AF0805FR-13182RL | Fixed Resistor, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13182R vs AF0805FR-13182RL |
RK73H2ATTPD1820F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13182R vs RK73H2ATTPD1820F |
NMCR0805FJ182R | RES,SMT,THICK FILM,182 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-13182R vs NMCR0805FJ182R |
CR0805-8W-1820FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-13182R vs CR0805-8W-1820FSNT-13 |
MC0805P-1820-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-13182R vs MC0805P-1820-FB101W |
WR08X1820FQLJ | Fixed Resistor, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-13182R vs WR08X1820FQLJ |
SR0805FR-13182RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13182R vs SR0805FR-13182RL |
MCR10ERTF1820 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805FR-13182R vs MCR10ERTF1820 |
BCTS000805-182RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-13182R vs BCTS000805-182RFTP |