Part Details for RC0805FR-13118KL by YAGEO Corporation
Overview of RC0805FR-13118KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13118KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-13118KL
|
Avnet Abacus | SMD Chip Resistor, 118 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13118KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 118K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13118KL
RC0805FR-13118KL CAD Models
RC0805FR-13118KL Part Data Attributes
|
RC0805FR-13118KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13118KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13118KL
This table gives cross-reference parts and alternative options found for RC0805FR-13118KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13118KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL10F1183TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805FR-13118KL vs NRCL10F1183TR10F |
MC0805P-1183-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-13118KL vs MC0805P-1183-FBW |
RS05K1183FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-13118KL vs RS05K1183FBG |
SR0805FR-13118KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13118KL vs SR0805FR-13118KL |
232273481184L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13118KL vs 232273481184L |
RMS10R-118K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-13118KL vs RMS10R-118K-F |
CRCW0805118KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-13118KL vs CRCW0805118KFKTA |
WR08X1183FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-13118KL vs WR08X1183FBL |
RMCF0805FG118K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-13118KL vs RMCF0805FG118K |
CR0805-8W-1183FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-13118KL vs CR0805-8W-1183FPT-13 |