Part Details for RC0805FR-10619KL by YAGEO Corporation
Overview of RC0805FR-10619KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10619KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-10619KL
|
Avnet Abacus | SMD Chip Resistor, 619 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10619KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-10619KL
RC0805FR-10619KL CAD Models
RC0805FR-10619KL Part Data Attributes
|
RC0805FR-10619KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10619KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10619KL
This table gives cross-reference parts and alternative options found for RC0805FR-10619KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10619KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232273486194 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-10619KL vs 232273486194 |
RK73H2ARTTPD6193F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,619K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-10619KL vs RK73H2ARTTPD6193F |
FCF05FT-6193-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-10619KL vs FCF05FT-6193-W |
RMEF0805FT619K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-10619KL vs RMEF0805FT619K |
RS05K6193FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805FR-10619KL vs RS05K6193FBL |
CR0805-8W-6193FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RC0805FR-10619KL vs CR0805-8W-6193FT |
RGC0805FTD619K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-10619KL vs RGC0805FTD619K |
RK73H2ARTTEB6193F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,619K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-10619KL vs RK73H2ARTTEB6193F |
RS05K6193FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC0805FR-10619KL vs RS05K6193FT |
NMCT0805FG619K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 619000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RC0805FR-10619KL vs NMCT0805FG619K |