RC0805FR-102K49L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805FR-102K49L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0805FR-102K49L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RC0805FR-102K49L-ND
DigiKey RES 2.49K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0051
$0.0051 Buy Now
DISTI # RC0805FR-102K49L
Avnet Americas SMD Chip Resistor, 2.49 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0021
$0.0021 Buy Now
DISTI # 603-RC0805FR-102K49L
Mouser Electronics Thick Film Resistors - SMD 2.49kOhms 1/8W 0805 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0140
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0050
  • 20,000 $0.0040
$0.0040 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # RC0805FR-102K49L
Avnet Abacus SMD Chip Resistor, 2.49 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik RES.(2012) 0805 2.49K Ohms 1% 1/8W 100PPM SMT 0
  • 100 $0.0032
  • 10,000 $0.0025
$0.0025 / $0.0032 RFQ

CAD Models for RC0805FR-102K49L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805FR-102K49L by YAGEO Corporation

RC0805FR-102K49L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2490 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC0805FR-102K49L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805FR-102K49L

This table gives cross-reference parts and alternative options found for RC0805FR-102K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-102K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05FLA--2K49 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805FR-102K49L vs CR-05FLA--2K49
MC0805-2491-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805FR-102K49L vs MC0805-2491-FT101
RK73H2AGTPD2491F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805FR-102K49L vs RK73H2AGTPD2491F
RC0805FR-132K49L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-102K49L vs RC0805FR-132K49L
RCA08052K49FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC0805FR-102K49L vs RCA08052K49FKEB
CR21-2491-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RC0805FR-102K49L vs CR21-2491-FY
RM10R-2K49-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RC0805FR-102K49L vs RM10R-2K49-F
RMC1/10K2491FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc RC0805FR-102K49L vs RMC1/10K2491FBA
WR08X2491FTLJ Fixed Resistor, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0805FR-102K49L vs WR08X2491FTLJ
RMC-102491FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Cinetech Industrial Co Ltd RC0805FR-102K49L vs RMC-102491FB

Related Parts for RC0805FR-102K49L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-102K49L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-102K49L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-102K49L would you like to use for your alert(s)?
  • Please alert me when RC0805FR-102K49L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-102K49L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-102K49L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-102K49L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-102K49L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-102K49L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: