Part Details for RC0805FR-1015K8L by YAGEO Corporation
Overview of RC0805FR-1015K8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1015K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1015K8L-ND
|
DigiKey | RES 15.8K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0805FR-1015K8L
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1015K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-1015K8L
|
Mouser Electronics | Thick Film Resistors - SMD 15.8kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-1015K8L
|
Avnet Abacus | SMD Chip Resistor, 15.8 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1015K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 15.8K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1015K8L
RC0805FR-1015K8L CAD Models
RC0805FR-1015K8L Part Data Attributes
|
RC0805FR-1015K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1015K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1015K8L
This table gives cross-reference parts and alternative options found for RC0805FR-1015K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1015K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F15K8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1015K8L vs CR0805F15K8P20 |
MC0805P-1582-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-1015K8L vs MC0805P-1582-FBQ |
AC0805FR-0715K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1015K8L vs AC0805FR-0715K8L |
NRCS10F1582TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-1015K8L vs NRCS10F1582TRF |
RS-05K1582FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-1015K8L vs RS-05K1582FT |
CR0805TT100W15.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-1015K8L vs CR0805TT100W15.8K+-1% |
TSR6GTF1582V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-1015K8L vs TSR6GTF1582V |
CRCW080515K8FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-1015K8L vs CRCW080515K8FKEC |
RS-05K1582FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-1015K8L vs RS-05K1582FC |
CR-05FLF--15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-1015K8L vs CR-05FLF--15K8 |