Part Details for RC0805FR-1012KL by YAGEO Corporation
Overview of RC0805FR-1012KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1012KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1012KLCT-ND
|
DigiKey | RES 12K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13450 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1012KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1012KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-1012KL
|
Mouser Electronics | Thick Film Resistors - SMD 12 kOhms 125 mW 0805 1% RoHS: Compliant | 24079 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1012KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1012KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 12K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1012KL
RC0805FR-1012KL CAD Models
RC0805FR-1012KL Part Data Attributes
|
RC0805FR-1012KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1012KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1012KL
This table gives cross-reference parts and alternative options found for RC0805FR-1012KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1012KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-1202FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RC0805FR-1012KL vs CR0805-10W-1202FT |
CR0805-FX-1202ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-1012KL vs CR0805-FX-1202ELF |
WR08X1202FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-1012KL vs WR08X1202FQL |
WR08X1202FTLJ | Fixed Resistor, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1012KL vs WR08X1202FTLJ |
RC2012F123GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-1012KL vs RC2012F123GS |
RMCF0805FB12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1012KL vs RMCF0805FB12K0 |
CR21-1202-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-1012KL vs CR21-1202-FL |
CR21-1202FK | Fixed Resistor | ASJ Holdings Limited | RC0805FR-1012KL vs CR21-1202FK |
MCR10ERTF1202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805FR-1012KL vs MCR10ERTF1202 |
RK73H2AGTEB1202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1012KL vs RK73H2AGTEB1202F |