Part Details for RC0805FR-1010ML by YAGEO Corporation
Overview of RC0805FR-1010ML by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1010ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1010MLCT-ND
|
DigiKey | RES 10M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12496 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1010ML
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1010ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1010ML
|
Mouser Electronics | Thick Film Resistors - SMD 10MOhms 1/8W 0805 200ppm 1% RoHS: Compliant | 8990 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-1010ML
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1010ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 10M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1010ML
RC0805FR-1010ML CAD Models
RC0805FR-1010ML Part Data Attributes
|
RC0805FR-1010ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1010ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1010ML
This table gives cross-reference parts and alternative options found for RC0805FR-1010ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1010ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051005FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1010ML vs CRCW08051005FRT1 |
D1208050B1005FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1010ML vs D1208050B1005FB5 |
AR0805FR-0710M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1010ML vs AR0805FR-0710M |
RC0805FR-1310MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1010ML vs RC0805FR-1310MP |
RC2012F106ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-1010ML vs RC2012F106ES |
RTT051005FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-1010ML vs RTT051005FP4 |
ADF080510M1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1010ML vs ADF080510M1%100PPM/KKP |
RM10R-10M-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-1010ML vs RM10R-10M-F |
CRCW080510M0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1010ML vs CRCW080510M0FKEBC |
WR08W1005FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1010ML vs WR08W1005FGL |