There are no models available for this part yet.
Overview of RC0805FR-07976RP by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-07976RP by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-07976RP-ND
|
DigiKey | RES 976 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now | |
DISTI #
RC0805FR-07976RP
|
Avnet Americas | Resistor Thick Film 0805 976 Ohm ?1% 1/8W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-07976RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now | |
Future Electronics | Res Thick Film, 0805, 976 ohm, 1%, tape/reel, LF RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0097 / $0.0110 | Buy Now |
CAD Models for RC0805FR-07976RP by YAGEO Corporation
Part Data Attributes for RC0805FR-07976RP by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
976 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-07976RP
This table gives cross-reference parts and alternative options found for RC0805FR-07976RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07976RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805FT976R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07976RP vs RMCS0805FT976R |
NRC-AS10F9760TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-07976RP vs NRC-AS10F9760TRF |
AF0805FR-07976RL | Fixed Resistor, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07976RP vs AF0805FR-07976RL |
RMCF0805FG976R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07976RP vs RMCF0805FG976R |
CRCW0805976RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07976RP vs CRCW0805976RFKEA |
CR0805-FX-9760ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-07976RP vs CR0805-FX-9760ELF |
RCA0805976RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07976RP vs RCA0805976RFKEA |
CRCW0805976RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07976RP vs CRCW0805976RFKEAC |
NRC10F9760TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-07976RP vs NRC10F9760TR10F |
AC0805FR-07976RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07976RP vs AC0805FR-07976RL |