Part Details for RC0805FR-0795K3L by YAGEO Corporation
Overview of RC0805FR-0795K3L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0795K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3418
|
Newark | Res, 95K3, 1%, 0.125W, Thick Film, 0805, Resistance:95.3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0795K3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4870 |
|
$0.0060 | Buy Now |
DISTI #
68AK7872
|
Newark | Res, 95K3, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0795K3L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
32AK1171
|
Newark | Res, 95K3, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0795K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16199 |
|
$0.0140 / $0.1060 | Buy Now |
DISTI #
311-95.3KCRCT-ND
|
DigiKey | RES 95.3K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30549 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0795K3L
|
Avnet Americas | SMD Chip Resistor, 95.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0795K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3418
|
Avnet Americas | SMD Chip Resistor, 95.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4870 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0795K3L
|
Mouser Electronics | Thick Film Resistors - SMD 95.3 kOhms 125 mW 08 05 1% RoHS: Compliant | 39725 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 95.3 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0028 / $0.0036 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 8302 |
|
RFQ |
Part Details for RC0805FR-0795K3L
RC0805FR-0795K3L CAD Models
RC0805FR-0795K3L Part Data Attributes:
|
RC0805FR-0795K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0795K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0795K3L
This table gives cross-reference parts and alternative options found for RC0805FR-0795K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0795K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-9532-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0795K3L vs FCF05FS-9532-W |
CDF080595K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0795K3L vs CDF080595K31%100PPM/KNS |
RMEF0805FT95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0795K3L vs RMEF0805FT95K3 |
RK73H2AXTE9532F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0795K3L vs RK73H2AXTE9532F |
MC0805L6F9532SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-0795K3L vs MC0805L6F9532SE |
FCF05FT-9532-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0795K3L vs FCF05FT-9532-W |
AR0805FR-0795K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0795K3L vs AR0805FR-0795K3L |
RK73H2AGTPD9532F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0795K3L vs RK73H2AGTPD9532F |
CRCW08059532F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-0795K3L vs CRCW08059532F100RG1 |
RTT059532FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0795K3L vs RTT059532FP2 |