Part Details for RC0805FR-07931RL by YAGEO Corporation
Results Overview of RC0805FR-07931RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-07931RL Information
RC0805FR-07931RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-07931RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4917
|
Newark | Res, 931R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07931RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2290 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
311-931CRCT-ND
|
DigiKey | RES 931 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47669 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07931RL
|
Avnet Americas | SMD Chip Resistor, 931 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
410000 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805FR-07931RL
|
Mouser Electronics | Thick Film Resistors - SMD 931 Ohms 125 mW 0805 1% RoHS: Compliant | 65282 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092699
|
Arrow Electronics | Res Thick Film 0805 931 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 2708 |
|
$0.0018 / $0.0390 | Buy Now |
|
Future Electronics | SMD Chip Resistor, 931 Ohm, 1%, 125 mW, 0805 2012 Metric, Thick Film, General P RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 4995 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 3996 |
|
$0.0065 / $0.0195 | Buy Now |