Part Details for RC0805FR-0773K2 by YAGEO Corporation
Overview of RC0805FR-0773K2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0773K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19793 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 73200 ohm, SURFACE MOUNT, 0805 | 134870 |
|
$0.0016 / $0.0096 | Buy Now |
Part Details for RC0805FR-0773K2
RC0805FR-0773K2 CAD Models
RC0805FR-0773K2 Part Data Attributes
|
RC0805FR-0773K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0773K2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0773K2
This table gives cross-reference parts and alternative options found for RC0805FR-0773K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0773K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K7322FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-0773K2 vs RMAW20K7322FB |
RCA080573K2FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0773K2 vs RCA080573K2FKECAP |
PWR10F7322TEW | Fixed Resistor, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0773K2 vs PWR10F7322TEW |
NMCR0805FJ73K2 | RES,SMT,THICK FILM,73.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0773K2 vs NMCR0805FJ73K2 |
RM10FTN7322 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0805FR-0773K2 vs RM10FTN7322 |
RMCS1/1073K21%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-0773K2 vs RMCS1/1073K21%R |
MC0805P-7322-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-0773K2 vs MC0805P-7322-FBW |
WR08X7322FQLJ | Fixed Resistor, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0773K2 vs WR08X7322FQLJ |
WR08X7322FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0773K2 vs WR08X7322FTR |
CDF080573K21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0773K2 vs CDF080573K21%100PPM/KNP10 |