Part Details for RC0805FR-0753K6L by YAGEO Corporation
Results Overview of RC0805FR-0753K6L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-0753K6L Information
RC0805FR-0753K6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-0753K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3315
|
Newark | Res, 53K6, 1%, 0.125W, Thick Film, 0805, Resistance:53.6Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4588 |
|
$0.0040 | Buy Now |
DISTI #
68AK7805
|
Newark | Res, 53K6, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0753K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-53.6KCRCT-ND
|
DigiKey | RES 53.6K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55905 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
49AK3315
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack |
4588 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0753K6L
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
603-RC0805FR-0753K6L
|
Mouser Electronics | Thick Film Resistors - SMD 53.6 kOhms 125 mW 0805 1% RoHS: Compliant | 34001 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 53.6 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Bristol Electronics | 10727 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 53600 OHM, SURFACE MOUNT, 0805 | 3978 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 53600 OHM, SURFACE MOUNT, 0805 | 3966 |
|
$0.0066 / $0.0176 | Buy Now |