Part Details for RC0805FR-074R7L by YAGEO Corporation
Overview of RC0805FR-074R7L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3259
|
Newark | Res, 4R7, 1%, 0.125W, Thick Film, 0805, Resistance:4.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-074R7L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4797 |
|
$0.0110 | Buy Now |
DISTI #
98K7853
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 4.7 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-074R7L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26830 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
68X3199
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 4.7 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-4.70CRCT-ND
|
DigiKey | RES 4.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97620 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
RC0805FR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
49AK3259
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 4797 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 125 mW 0805 1% RoHS: Compliant | 3886 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 270000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 4.7 ohm, SURFACE MOUNT, 0805 | 2873 |
|
$0.0096 / $0.0256 | Buy Now |
Part Details for RC0805FR-074R7L
RC0805FR-074R7L CAD Models
RC0805FR-074R7L Part Data Attributes:
|
RC0805FR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074R7L
This table gives cross-reference parts and alternative options found for RC0805FR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-074R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074R7L vs RC0805FR-074R7 |
9C08052A4R70FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-074R7L vs 9C08052A4R70FLAFT |
RK73H2ALTPD4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074R7L vs RK73H2ALTPD4R70F |
CR104R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-074R7L vs CR104R70F |
RK73H2ATTDB4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074R7L vs RK73H2ATTDB4R70F |
AF0805FR-104R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074R7L vs AF0805FR-104R7L |
232273414708 | RES,SMT,THICK FILM,4.7 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0805 CASE | YAGEO Corporation | RC0805FR-074R7L vs 232273414708 |
CR0805-F/-4R70ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-074R7L vs CR0805-F/-4R70ELF |
NMCR0805FJ4R70 | RES,SMT,THICK FILM,4.7 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-074R7L vs NMCR0805FJ4R70 |
9C08052A4R70FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-074R7L vs 9C08052A4R70FLPF4 |