Part Details for RC0805FR-07464KL by YAGEO Corporation
Overview of RC0805FR-07464KL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07464KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3281
|
Newark | Res, 464K, 1%, 0.125W, Thick Film, 0805, Resistance:464Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07464KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4740 |
|
$0.0040 | Buy Now |
DISTI #
311-464KCRCT-ND
|
DigiKey | RES 464K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41996 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK3281
|
Avnet Americas | SMD Chip Resistor, 464 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4720 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-07464KL
|
Avnet Americas | SMD Chip Resistor, 464 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07464KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0038 | Buy Now |
DISTI #
603-RC0805FR-07464KL
|
Mouser Electronics | Thick Film Resistors - SMD 464 kOhms 125 mW 0805 1% RoHS: Compliant | 16623 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047448
|
Arrow Electronics | Res Thick Film 0805 464K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2420 | Europe - 35000 |
|
$0.0018 / $0.0035 | Buy Now |
DISTI #
V99:2348_07091456
|
Arrow Electronics | Res Thick Film 0805 464K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2203 | Americas - 10000 |
|
$0.0015 / $0.0018 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 464 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0028 / $0.0037 | Buy Now |
DISTI #
83145177
|
Verical | Res Thick Film 0805 464K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2420 | Americas - 35000 |
|
$0.0019 / $0.0036 | Buy Now |
DISTI #
61647562
|
Verical | Res Thick Film 0805 464K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2203 | Americas - 10000 |
|
$0.0015 | Buy Now |
Part Details for RC0805FR-07464KL
RC0805FR-07464KL CAD Models
RC0805FR-07464KL Part Data Attributes
|
RC0805FR-07464KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07464KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07464KL
This table gives cross-reference parts and alternative options found for RC0805FR-07464KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07464KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K4643FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-07464KL vs RS05K4643FCL |
MC0805P-4643-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-07464KL vs MC0805P-4643-FBW |
NMCR0805FJ464K | RES,SMT,THICK FILM,464K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07464KL vs NMCR0805FJ464K |
RC2012F4643CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-07464KL vs RC2012F4643CS |
RGC0805FTD464K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07464KL vs RGC0805FTD464K |
CR0805-10W-4643FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-07464KL vs CR0805-10W-4643FSNT |
RS-05K4643FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-07464KL vs RS-05K4643FT |
MC0805-4643-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07464KL vs MC0805-4643-FT101W |
AR0805FR-07464KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07464KL vs AR0805FR-07464KL |
CR-05FL7--464K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-07464KL vs CR-05FL7--464K |