Part Details for RC0805FR-0744K2L by YAGEO Corporation
Overview of RC0805FR-0744K2L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0744K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3275
|
Newark | Res, 44K2, 1%, 0.125W, Thick Film, 0805, Resistance:44.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0744K2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0040 | Buy Now |
DISTI #
68AK7773
|
Newark | Res, 44K2, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0744K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-44.2KCRCT-ND
|
DigiKey | RES 44.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31939 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0744K2L
|
Avnet Americas | SMD Chip Resistor, 44.2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0744K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0021 | Buy Now |
DISTI #
49AK3275
|
Avnet Americas | SMD Chip Resistor, 44.2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0744K2L
|
Mouser Electronics | Thick Film Resistors - SMD 44.2 kOhms 125 mW 0805 1% RoHS: Compliant | 28774 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537353
|
Arrow Electronics | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2420 | Europe - 20000 |
|
$0.0025 | Buy Now |
DISTI #
V72:2272_07091447
|
Arrow Electronics | Res Thick Film 0805 44.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1292 |
|
$0.0023 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 44.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0020 / $0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC0805FR-0744K2L
RC0805FR-0744K2L CAD Models
RC0805FR-0744K2L Part Data Attributes
|
RC0805FR-0744K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0744K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0744K2L
This table gives cross-reference parts and alternative options found for RC0805FR-0744K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0744K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K4422FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-0744K2L vs RS-05K4422FT |
CRCW08054422FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0744K2L vs CRCW08054422FRT1 |
CR0805-8W-4422FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-0744K2L vs CR0805-8W-4422FPT-13 |
NRCS10F4422TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-0744K2L vs NRCS10F4422TRF |
CDF080544K21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0744K2L vs CDF080544K21%100PPM/KNP10 |
FCF05FP4422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0744K2L vs FCF05FP4422 |
RC0805FR-1044K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0744K2L vs RC0805FR-1044K2L |
FCF05FW-4422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0744K2L vs FCF05FW-4422 |
PWR10F4422TEW | Fixed Resistor, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0744K2L vs PWR10F4422TEW |
MC0805P-4422-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0744K2L vs MC0805P-4422-FT101 |