Part Details for RC0805FR-07390RL by YAGEO Corporation
Overview of RC0805FR-07390RL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3242
|
Newark | Res, 390R, 1%, 0.125W, Thick Film, 0805, Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07390RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9732 |
|
$0.0060 | Buy Now |
DISTI #
12AC2194
|
Newark | Res, 390R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:390Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0805FR-07390RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
98K7838
|
Newark | Res, Thick Film, 390R, 1%, 0.125W, 0805, Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07390RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
311-390CRCT-ND
|
DigiKey | RES 390 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
236777 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3242
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9732 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390 Ohms 125 mW 0805 1% RoHS: Compliant | 258827 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 390 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 120000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 2700 |
|
RFQ |
Part Details for RC0805FR-07390RL
RC0805FR-07390RL CAD Models
RC0805FR-07390RL Part Data Attributes:
|
RC0805FR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07390RL
This table gives cross-reference parts and alternative options found for RC0805FR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3900FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-07390RL vs CR0805-8W-3900FT |
CRCW0805390RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07390RL vs CRCW0805390RFKTABC |
RS-05K391FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-07390RL vs RS-05K391FT |
RC0805FR-10390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07390RL vs RC0805FR-10390R |
RK73H2AXTED3900F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07390RL vs RK73H2AXTED3900F |
RK73H2ATTEB3900F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07390RL vs RK73H2ATTEB3900F |
RK73H2ARTTEB3900F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07390RL vs RK73H2ARTTEB3900F |
NMCT0805FT390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-07390RL vs NMCT0805FT390R |
WR08X3900FTLJ | Fixed Resistor, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07390RL vs WR08X3900FTLJ |
MCSR08X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-07390RL vs MCSR08X3900FTL |