Part Details for RC0805FR-07383RL by YAGEO Corporation
Overview of RC0805FR-07383RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07383RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3237
|
Newark | Res, 383R, 1%, 0.125W, Thick Film, 0805, Resistance:383Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07383RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0060 | Buy Now |
DISTI #
311-383CRCT-ND
|
DigiKey | RES 383 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
84956 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK3237
|
Avnet Americas | SMD Chip Resistor, 383 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4660 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-07383RL
|
Avnet Americas | SMD Chip Resistor, 383 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07383RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
603-RC0805FR-07383RL
|
Mouser Electronics | Thick Film Resistors - SMD 383 Ohms 125 mW 0805 1% RoHS: Compliant | 37746 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03542619
|
Arrow Electronics | Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2428 | Europe - 5000 |
|
$0.0031 / $0.0047 | Buy Now |
DISTI #
V72:2272_07091970
|
Arrow Electronics | Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2405 |
|
$0.0023 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 383 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0023 / $0.0029 | Buy Now |
DISTI #
84870605
|
Verical | Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 | Americas - 5000 |
|
$0.0030 / $0.0047 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RC0805FR-07383RL
RC0805FR-07383RL CAD Models
RC0805FR-07383RL Part Data Attributes
|
RC0805FR-07383RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07383RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07383RL
This table gives cross-reference parts and alternative options found for RC0805FR-07383RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07383RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3830FSNT | RES,SMT,THICK FILM,383 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | RC0805FR-07383RL vs CR0805-8W-3830FSNT |
NRCA10F3830TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-07383RL vs NRCA10F3830TRQYF |
ADF0805383R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07383RL vs ADF0805383R1%100PPM/KKP10 |
NMCR0805FG383R | RES,SMT,THICK FILM,383 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07383RL vs NMCR0805FG383R |
RMC1/10K3830FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-07383RL vs RMC1/10K3830FBA |
CR0805F383RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07383RL vs CR0805F383RP20 |
RMNW20K3830FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07383RL vs RMNW20K3830FB |
RS-05K3830FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-07383RL vs RS-05K3830FT |
ADF0805383R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07383RL vs ADF0805383R1%100PPM/KKP20 |
WR08X3830FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-07383RL vs WR08X3830FQ |