There are no models available for this part yet.
Overview of RC0805FR-0730K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-0730K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK3202
|
Newark | Res, 30K9, 1%, 0.125W, Thick Film, 0805, Resistance:30.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0730K9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0040 | Buy Now | |
DISTI #
68AK7726
|
Newark | Res, 30K9, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0730K9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0060 | Buy Now | |
DISTI #
30AK7282
|
Newark | Res, 30K9, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0730K9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0430 | Buy Now | |
DISTI #
311-30.9KCRCT-ND
|
DigiKey | RES 30.9K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19854 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
DISTI #
49AK3202
|
Avnet Americas | SMD Chip Resistor, 30.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4830 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now | |
DISTI #
RC0805FR-0730K9L
|
Avnet Americas | SMD Chip Resistor, 30.9 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0730K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
603-RC0805FR-0730K9L
|
Mouser Electronics | Thick Film Resistors - SMD 30.9 kOhms 125 mW 0805 1% RoHS: Compliant | 32171 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 30.9 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now | ||
Bristol Electronics | Min Qty: 148 | 4125 |
|
$0.0056 / $0.0338 | Buy Now | ||
Quest Components | Resistor, Thick Film, 30.9K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4895 |
|
$0.0060 / $0.0160 | Buy Now |
CAD Models for RC0805FR-0730K9L by YAGEO Corporation
Part Data Attributes for RC0805FR-0730K9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-0730K9L
This table gives cross-reference parts and alternative options found for RC0805FR-0730K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0730K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-FX-3092ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-0730K9L vs CR0805-FX-3092ELF |
CR21-3092FL | Fixed Resistor | ASJ Holdings Limited | RC0805FR-0730K9L vs CR21-3092FL |
MC0805P-3092-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-0730K9L vs MC0805P-3092-FBQ |
RC0805FR-1030K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0730K9L vs RC0805FR-1030K9L |
CR-05FL7--30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-0730K9L vs CR-05FL7--30K9 |
RS05K3092FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-0730K9L vs RS05K3092FBG |
NMCT0805FG30K9 | RESISTOR, 0.125W, 1%, 100ppm, 30900ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0730K9L vs NMCT0805FG30K9 |
ADF080530K91%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0730K9L vs ADF080530K91%100PPM/KKP20 |
RMNW20K3092FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0730K9L vs RMNW20K3092FTP |
MC0805-3092-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0730K9L vs MC0805-3092-FTQ |
Related Parts for RC0805FR-0730K9L
-
RC0805FR-0712K7LFixed Resistors
-
CC0402KRX7R7BB103Fixed Capacitors
-
22-0545Headers and Edge Type Connectors
-
BAS40-04-E3-08Rectifier Diodes
-
74461240004Fixed Inductors
-
SI1024X-T1-GE3Small Signal Field-Effect Transistors
-
43030-0007Terminals and Terminal Blocks
-
SN74LVC1G07DBVRGates
-
TRF600-150-B-0.5Non-linear Resistors