Part Details for RC0805FR-072KP by YAGEO Corporation
Overview of RC0805FR-072KP by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-072KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6836
|
Newark | Res, 2Kohm, 1%, 0.125W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0805FR-072KP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
49AK3103
|
Newark | Res, 2K, 1%, 0.125W, Thick Film, 0805, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-072KP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
49AK3102
|
Newark | Res, 2K, 1%, 0.125W, Thick Film, 0805, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-072KP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
YAG1322CT-ND
|
DigiKey | RES 2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13377 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RC0805FR-072KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 2kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-072KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805FR-072KP
|
Mouser Electronics | Thick Film Resistors - SMD 2kOhms 1/8W 0805 1% RoHS: Compliant | 9718 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805FR-072KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 2kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-072KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
3993380
|
element14 Asia-Pacific | RES, 2KOHM, 1%, 0.125W, THICK FILM, SMD RoHS: Compliant Min Qty: 10 Container: Each | 5000 |
|
$0.0111 / $0.0288 | Buy Now |
DISTI #
3993380RL
|
element14 Asia-Pacific | RES, 2KOHM, 1%, 0.125W, THICK FILM, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 5000 |
|
$0.0111 / $0.0155 | Buy Now |
Part Details for RC0805FR-072KP
RC0805FR-072KP CAD Models
RC0805FR-072KP Part Data Attributes:
|
RC0805FR-072KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072KP
This table gives cross-reference parts and alternative options found for RC0805FR-072KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRF072K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072KP vs RC0805FRF072K0 |
CR-05FL7----2K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-072KP vs CR-05FL7----2K- |
NRCS10F2001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-072KP vs NRCS10F2001TRF |
AR0805FR-072KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072KP vs AR0805FR-072KL |
RMNW20K202FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-072KP vs RMNW20K202FB |
RK73H2ARTTEB2001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072KP vs RK73H2ARTTEB2001F |
MC0805-2001-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-072KP vs MC0805-2001-FBQ |
CRS0805-8W-2001FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-072KP vs CRS0805-8W-2001FT |
RK73H2ARTTDB2001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072KP vs RK73H2ARTTDB2001F |
MCWR08X2001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-072KP vs MCWR08X2001FTL |