Part Details for RC0805FR-072K37L by YAGEO Corporation
Overview of RC0805FR-072K37L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-072K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3110
|
Newark | Res, 2K37, 1%, 0.125W, Thick Film, 0805, Resistance:2.37Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-072K37L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4775 |
|
$0.0040 | Buy Now |
DISTI #
311-2.37KCRCT-ND
|
DigiKey | RES 2.37K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36399 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-072K37L
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-072K37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3110
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4775 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-072K37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37 kOhms 125 mW 0805 1% RoHS: Compliant | 13909 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07091867
|
Arrow Electronics | Res Thick Film 0805 2.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2146 | Americas - 60000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07091867
|
Arrow Electronics | Res Thick Film 0805 2.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 3702 |
|
$0.0021 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 2.37 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
62529193
|
Verical | Res Thick Film 0805 2.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2146 | Americas - 60000 |
|
$0.0018 | Buy Now |
DISTI #
77782465
|
Verical | Res Thick Film 0805 2.37K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2900 Package Multiple: 100 | Americas - 9900 |
|
$0.0111 / $0.0295 | Buy Now |
Part Details for RC0805FR-072K37L
RC0805FR-072K37L CAD Models
RC0805FR-072K37L Part Data Attributes
|
RC0805FR-072K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072K37L
This table gives cross-reference parts and alternative options found for RC0805FR-072K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K2371FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-072K37L vs RS-05K2371FC |
TSR6GTF2371V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-072K37L vs TSR6GTF2371V |
MC0805-2371-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-072K37L vs MC0805-2371-FTW |
SR0805FR-132K37L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072K37L vs SR0805FR-132K37L |
CR21-2371-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-072K37L vs CR21-2371-FL |
RK73H2ATTDB2371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072K37L vs RK73H2ATTDB2371F |
CR21TR2371F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-072K37L vs CR21TR2371F |
CDF08052K371%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-072K37L vs CDF08052K371%100PPM/KNP20 |
RMAW20K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-072K37L vs RMAW20K2371FB |
AR0805FR-072K37L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072K37L vs AR0805FR-072K37L |