Part Details for RC0805FR-07255RL by YAGEO Corporation
Overview of RC0805FR-07255RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07255RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4889
|
Newark | Res, 255R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07255RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2010 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-255CRCT-ND
|
DigiKey | RES 255 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8873 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07255RL
|
Avnet Americas | SMD Chip Resistor, 255 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07255RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07255RL
|
Mouser Electronics | Thick Film Resistors - SMD 255 Ohms 125 mW 0805 1% RoHS: Compliant | 19120 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03541669
|
Arrow Electronics | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2402 | Europe - 15000 |
|
$0.0025 / $0.0026 | Buy Now |
DISTI #
V72:2272_07091829
|
Arrow Electronics | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 3050 |
|
$0.0023 / $0.0560 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 255 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
78971010
|
Verical | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 15000 |
|
$0.0025 / $0.0026 | Buy Now |
DISTI #
62154489
|
Verical | Res Thick Film 0805 255 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2778 Package Multiple: 1 Date Code: 2213 | Americas - 3050 |
|
$0.0023 / $0.0037 | Buy Now |
|
Bristol Electronics | 8140 |
|
RFQ |
Part Details for RC0805FR-07255RL
RC0805FR-07255RL CAD Models
RC0805FR-07255RL Part Data Attributes
|
RC0805FR-07255RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07255RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07255RL
This table gives cross-reference parts and alternative options found for RC0805FR-07255RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07255RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052550FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07255RL vs RTT052550FTP |
RMAW20K2550FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-07255RL vs RMAW20K2550FB |
CR21-2550-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-07255RL vs CR21-2550-FL |
NMCR0805FG255R | RES,SMT,THICK FILM,255 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07255RL vs NMCR0805FG255R |
RMF10FT2550 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-07255RL vs RMF10FT2550 |
CR0805F255RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07255RL vs CR0805F255RD50 |
MC0805-2550-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07255RL vs MC0805-2550-FB101 |
BCTS000805-255RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-07255RL vs BCTS000805-255RFTP |
RK73H2ATTEB2550F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07255RL vs RK73H2ATTEB2550F |
RTT052550FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07255RL vs RTT052550FP2 |