Part Details for RC0805FR-0722KP by YAGEO Corporation
Overview of RC0805FR-0722KP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0722KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9253
|
Newark | Res, 22Kohm, 1%, 0.125W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0805FR-0722KP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3970 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
13-RC0805FR-0722KPCT-ND
|
DigiKey | RES 22K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4925 In Stock |
|
$0.0057 / $0.1200 | Buy Now |
DISTI #
RC0805FR-0722KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 22kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-0722KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
603-RC0805FR-0722KP
|
Mouser Electronics | Thick Film Resistors - SMD 22kOhms 1/8W 0805 1% RoHS: Compliant | 35099 |
|
$0.0060 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-0722KP
RC0805FR-0722KP CAD Models
RC0805FR-0722KP Part Data Attributes
|
RC0805FR-0722KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0722KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0722KP
This table gives cross-reference parts and alternative options found for RC0805FR-0722KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0722KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT052202FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0722KP vs RTT052202FTP |
RMAW20K223FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | RC0805FR-0722KP vs RMAW20K223FB |
RC2012F223AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0722KP vs RC2012F223AS |
NRCL10F2202TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RC0805FR-0722KP vs NRCL10F2202TR10F |
MCR10ERTF2202 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0722KP vs MCR10ERTF2202 |
RK73H2ATTDB2202F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,22K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RC0805FR-0722KP vs RK73H2ATTDB2202F |
AC0805FR-0722KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0722KP vs AC0805FR-0722KL |
RMCS1/1022K01%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0722KP vs RMCS1/1022K01%R |
232273462203 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0722KP vs 232273462203 |
RM10FBN2202 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-0722KP vs RM10FBN2202 |