Part Details for RC0805FR-071R37L by YAGEO Corporation
Overview of RC0805FR-071R37L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.37CRCT-ND
|
DigiKey | RES 1.37 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13822 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
RC0805FR-071R37L
|
Avnet Americas | SMD Chip Resistor, 1.37 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071R37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
603-RC0805FR-071R37L
|
Mouser Electronics | Thick Film Resistors - SMD 1.37 Ohms 125 mW 0805 1% RoHS: Compliant | 4020 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07091758
|
Arrow Electronics | Res Thick Film 0805 1.37 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 10009 |
|
$0.0039 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0045 | Buy Now |
DISTI #
25762740
|
Verical | Res Thick Film 0805 1.37 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1220 Package Multiple: 1 Date Code: 1628 | Americas - 10009 |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
RC0805FR-071R37L
|
Avnet Abacus | SMD Chip Resistor, 1.37 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071R37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.37 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for RC0805FR-071R37L
RC0805FR-071R37L CAD Models
RC0805FR-071R37L Part Data Attributes
|
RC0805FR-071R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R37L
This table gives cross-reference parts and alternative options found for RC0805FR-071R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471378L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R37L vs 232273471378L |
RTT051R37FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071R37L vs RTT051R37FP4 |
9C08052A1R37FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R37L vs 9C08052A1R37FLPFT |
CR0805-8W-1R37FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-071R37L vs CR0805-8W-1R37FSNT-13 |
NRC-AS10F1R37TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-071R37L vs NRC-AS10F1R37TRQYF |
AF0805FR-131R37L | Fixed Resistor, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R37L vs AF0805FR-131R37L |
CR101R37F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-071R37L vs CR101R37F |
NMCR0805FG1R37 | RES,SMT,THICK FILM,1.37 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-071R37L vs NMCR0805FG1R37 |
CR-05FL7--1R37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.37ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-071R37L vs CR-05FL7--1R37 |
NMCR0805FT1R37 | RES,SMT,THICK FILM,1.37 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-071R37L vs NMCR0805FT1R37 |