Part Details for RC0805FR-071R by YAGEO Corporation
Overview of RC0805FR-071R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-1R0L | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, Ferrite-Core | |
HAT2071R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 10A 20Mohm Sop8 |
Price & Stock for RC0805FR-071R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 1 Ohm, 150V, 1±%, 200ppm, 0805 Case Size | 4579 |
|
$0.0036 / $0.0096 | Buy Now |
DISTI #
RC0805FR-071R
|
TME | Resistor: thick film, SMD, 0805, 1Ω, 0.125W, ±1%, -55÷155°C Min Qty: 1 | 25800 |
|
$0.0057 / $0.0883 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4500 |
|
RFQ |
Part Details for RC0805FR-071R
RC0805FR-071R CAD Models
RC0805FR-071R Part Data Attributes
|
RC0805FR-071R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R
This table gives cross-reference parts and alternative options found for RC0805FR-071R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL71R | RES,SMT,THICK FILM,1 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | Viking Tech Corp | RC0805FR-071R vs CR-05FL71R |
RTT051R00FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071R vs RTT051R00FP4 |
RMCS0805FT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071R vs RMCS0805FT1R00 |
NMCT0805FT1R00 | RESISTOR, 0.125W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071R vs NMCT0805FT1R00 |
RC0805FK-071RL | Fixed Resistor, | YAGEO Corporation | RC0805FR-071R vs RC0805FK-071RL |
CR-05FLD----1R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-071R vs CR-05FLD----1R |
AC0805FR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R vs AC0805FR-131RL |
CR0805TT200W1R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-071R vs CR0805TT200W1R+-1% |
RC0805FR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R vs RC0805FR-071RL |
CR0805-10W-1R00FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | VENKEL LTD | RC0805FR-071R vs CR0805-10W-1R00FPT-13 |