Datasheets
RC0805FR-07191KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RC0805FR-07191KL by YAGEO Corporation

Overview of RC0805FR-07191KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0805FR-07191KL

Part # Distributor Description Stock Price Buy
DISTI # 49AK3100
Newark Res, 191K, 1%, 0.125W, Thick Film, 0805, Resistance:191Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07191KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3504
  • 1 $0.0060
  • 25 $0.0060
  • 50 $0.0060
  • 100 $0.0060
$0.0060 Buy Now
DISTI # 311-191KCRCT-ND
DigiKey RES 191K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 27394
In Stock
  • 1 $0.1000
  • 10 $0.0250
  • 50 $0.0160
  • 100 $0.0133
  • 500 $0.0091
  • 1,000 $0.0079
  • 5,000 $0.0058
  • 10,000 $0.0051
  • 25,000 $0.0044
  • 35,000 $0.0043
  • 50,000 $0.0040
  • 125,000 $0.0036
$0.0036 / $0.1000 Buy Now
DISTI # 49AK3100
Avnet Americas SMD Chip Resistor, 191 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 3504 Partner Stock
  • 1 $0.1040
  • 25 $0.0170
  • 50 $0.0140
  • 100 $0.0100
$0.0100 / $0.1040 Buy Now
DISTI # RC0805FR-07191KL
Avnet Americas SMD Chip Resistor, 191 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07191KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0028
  • 10,000 $0.0027
  • 20,000 $0.0027
  • 30,000 $0.0026
  • 40,000 $0.0026
  • 50,000 $0.0025
  • 500,000 $0.0025
$0.0025 / $0.0028 Buy Now
DISTI # 603-RC0805FR-07191KL
Mouser Electronics Thick Film Resistors - SMD 191 kOhms 125 mW 080 5 1% RoHS: Compliant 18932
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0070
  • 5,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V72:2272_07091656
Arrow Electronics Res Thick Film 0805 191K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips Americas - 2
  • 1 $0.0030
$0.0030 Buy Now
Future Electronics RC Series 0805 0.125 W 191 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0034
  • 25,000 $0.0033
  • 100,000 $0.0031
  • 250,000 $0.0031
  • 625,000 $0.0029
$0.0029 / $0.0034 Buy Now
Quest Components   3396
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # RC0805FR-07191KL
TTI Thick Film Resistors - SMD 191 kOhms 125 mW 080 5 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 30000
In Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 25,000 $0.0036
  • 35,000 $0.0035
  • 50,000 $0.0035
  • 125,000 $0.0030
$0.0030 / $0.0038 Buy Now
DISTI # RC0805FR-07191KL
TME Resistor: thick film, SMD, 0805, 191kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 0
  • 100 $0.0466
  • 1,000 $0.0203
  • 5,000 $0.0079
  • 15,000 $0.0062
  • 50,000 $0.0053
$0.0053 / $0.0466 RFQ
DISTI # RC0805FR-07191KL
Avnet Abacus SMD Chip Resistor, 191 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07191KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 8825
RFQ
DISTI # C1S900100544478
Chip1Stop Res Thick Film 0805 191K Ohm 1% 0.125W(1/8W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4600
  • 200 $0.0019
  • 500 $0.0017
  • 1,000 $0.0015
  • 2,000 $0.0015
$0.0015 / $0.0019 Buy Now
Ozdisan Elektronik RES.(2012) 0805 191K Ohms 1% 1/8W 100PPM SMT 0
  • 100 $0.0032
  • 5,000 $0.0025
$0.0025 / $0.0032 RFQ

Part Details for RC0805FR-07191KL

RC0805FR-07191KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0805FR-07191KL Part Data Attributes

RC0805FR-07191KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0805FR-07191KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 5 Days
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 191000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RC0805FR-07191KL

This table gives cross-reference parts and alternative options found for RC0805FR-07191KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07191KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSR6GTF1913V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RC0805FR-07191KL vs TSR6GTF1913V
RK73H2ARTTPD1913F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805FR-07191KL vs RK73H2ARTTPD1913F
MC0805P-1913-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RC0805FR-07191KL vs MC0805P-1913-FB101Q
RC0805FR-07191K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0805FR-07191KL vs RC0805FR-07191K
RC0805FR-13191KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07191KL vs RC0805FR-13191KL
RTT051913FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RC0805FR-07191KL vs RTT051913FP4
MC0805-1913-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RC0805FR-07191KL vs MC0805-1913-FB101W
RS-05K1913FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC0805FR-07191KL vs RS-05K1913FT
232273461914 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805FR-07191KL vs 232273461914
WR08X1913FQLJ Fixed Resistor, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0805FR-07191KL vs WR08X1913FQLJ

RC0805FR-07191KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805FR-07191KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805FR-07191KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805FR-07191KL would you like to use for your alert(s)?
  • Please alert me when RC0805FR-07191KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805FR-07191KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805FR-07191KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805FR-07191KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805FR-07191KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805FR-07191KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: