Part Details for RC0805FR-0715RL by YAGEO Corporation
Results Overview of RC0805FR-0715RL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-0715RL Information
RC0805FR-0715RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3070
|
Newark | Res, 15R, 1%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.0060 | Buy Now |
DISTI #
68AK7641
|
Newark | Res, 15R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0715RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-15.0CRCT-ND
|
DigiKey | RES 15 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97480 In Stock |
|
$0.0041 / $0.1200 | Buy Now |
DISTI #
49AK3070
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
4450 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
RC0805FR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
603-RC0805FR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 125 mW 0805 1% RoHS: Compliant | 66705 |
|
$0.0040 / $0.1200 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
130000 Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Bristol Electronics | 52564 |
|
RFQ | ||
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 4890 |
|
$0.0056 / $0.0338 | Buy Now |
Part Details for RC0805FR-0715RL
RC0805FR-0715RL CAD Models
RC0805FR-0715RL Part Data Attributes
|
RC0805FR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0715RL
This table gives cross-reference parts and alternative options found for RC0805FR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS10F15R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805FR-0715RL vs NRC-AS10F15R0TRF |
CRCW080515R0FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0715RL vs CRCW080515R0FKEBC |
RMCS0805FT15R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-0715RL vs RMCS0805FT15R0 |
CR0805-FX-15R0ELF | Bourns Inc | $0.0165 | Fixed Resistor, Ruthenium Oxide, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-0715RL vs CR0805-FX-15R0ELF |
RC0805FR-1315RL | YAGEO Corporation | $0.0332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0715RL vs RC0805FR-1315RL |
RC0805FR-1015RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0715RL vs RC0805FR-1015RL |
RC0805FR-0715RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-0715RL vs RC0805FR-0715RP |