Part Details for RC0805FR-0715KL by YAGEO Corporation
Overview of RC0805FR-0715KL by YAGEO Corporation
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3188
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Kohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
26M6833
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Kohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-0715KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77642 |
|
$0.0040 | Buy Now |
DISTI #
311-15.0KCRCT-ND
|
DigiKey | RES 15K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206498 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15 kOhms 125 mW 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0805 0.125 W 15 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 83477 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0805 | 48000 |
|
$0.0032 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0805 | 3320 |
|
$0.0080 / $0.0240 | Buy Now |
Part Details for RC0805FR-0715KL
RC0805FR-0715KL CAD Models
RC0805FR-0715KL Part Data Attributes:
|
RC0805FR-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0715KL
This table gives cross-reference parts and alternative options found for RC0805FR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ15K0 | RES,SMT,THICK FILM,15K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0715KL vs NMCR0805FJ15K0 |
CRCW080515K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0715KL vs CRCW080515K0FKEBC |
FCF05FS-1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0715KL vs FCF05FS-1502 |
RTT051502FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0715KL vs RTT051502FP4 |
CR0805-10W-1502FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-0715KL vs CR0805-10W-1502FSNT |
CR21-1502-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-0715KL vs CR21-1502-FL |
CR0805-FX-1502EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-0715KL vs CR0805-FX-1502EPF |
MCPWR05FTEW1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-0715KL vs MCPWR05FTEW1502 |
RMEF0805FT15K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0715KL vs RMEF0805FT15K0 |
TSR6GF1502V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-0715KL vs TSR6GF1502V |