Part Details for RC0805FR-07154RL by YAGEO Corporation
Overview of RC0805FR-07154RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07154RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4881
|
Newark | Res, 154R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07154RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3460 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-154CRCT-ND
|
DigiKey | RES 154 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96482 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07154RL
|
Avnet Americas | SMD Chip Resistor, 154 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07154RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07154RL
|
Mouser Electronics | Thick Film Resistors - SMD 154 Ohms 125 mW 0805 1% RoHS: Compliant | 11414 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 154 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0040 / $0.0120 | Buy Now | |
DISTI #
RC0805FR-07154RL
|
TTI | Thick Film Resistors - SMD 154 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 65000 In Stock |
|
$0.0036 / $0.0050 | Buy Now |
DISTI #
RC0805FR-07154RL
|
TME | Resistor: thick film, SMD, 0805, 154Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 1900 |
|
$0.0051 / $0.0454 | Buy Now |
DISTI #
WRC39476
|
Rutronik | RC0805 154R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 220000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
Part Details for RC0805FR-07154RL
RC0805FR-07154RL CAD Models
RC0805FR-07154RL Part Data Attributes:
|
RC0805FR-07154RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07154RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07154RL
This table gives cross-reference parts and alternative options found for RC0805FR-07154RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07154RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0805154RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07154RL vs RCA0805154RFKEVAP |
RK73H2ATTDB1540F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07154RL vs RK73H2ATTDB1540F |
WR08X1540FTLJ | Fixed Resistor, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07154RL vs WR08X1540FTLJ |
FWF05FT-1540 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07154RL vs FWF05FT-1540 |
MC0805P-1540-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07154RL vs MC0805P-1540-FB101W |
232273461541 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07154RL vs 232273461541 |
9C08052A1540FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07154RL vs 9C08052A1540FKPF3 |
MC0805-1540-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07154RL vs MC0805-1540-FTW |
NRCS10F1540TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-07154RL vs NRCS10F1540TRF |
CRS0805-8W-1540FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-07154RL vs CRS0805-8W-1540FT |