Part Details for RC0805FR-07154KL by YAGEO Corporation
Overview of RC0805FR-07154KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07154KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3072
|
Newark | Res, 154K, 1%, 0.125W, Thick Film, 0805, Resistance:154Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07154KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4383 |
|
$0.0040 | Buy Now |
DISTI #
311-154KCRCT-ND
|
DigiKey | RES 154K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133850 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
49AK3072
|
Avnet Americas | SMD Chip Resistor, 154 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4383 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
RC0805FR-07154KL
|
Avnet Americas | SMD Chip Resistor, 154 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07154KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0805FR-07154KL
|
Mouser Electronics | Thick Film Resistors - SMD 154 kOhms 125 mW 0805 1% RoHS: Compliant | 34357 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07089988
|
Arrow Electronics | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2426 | Americas - 5000 |
|
$0.0027 / $0.0038 | Buy Now |
DISTI #
V72:2272_07089988
|
Arrow Electronics | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 Container: Cut Strips | Americas - 67 |
|
$0.0088 / $0.0939 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 154 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0028 / $0.0037 | Buy Now |
DISTI #
84352466
|
Verical | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 5000 |
|
$0.0027 / $0.0038 | Buy Now |
DISTI #
77776582
|
Verical | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2900 Package Multiple: 100 | Americas - 4700 |
|
$0.0250 | Buy Now |
Part Details for RC0805FR-07154KL
RC0805FR-07154KL CAD Models
RC0805FR-07154KL Part Data Attributes
|
RC0805FR-07154KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07154KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07154KL
This table gives cross-reference parts and alternative options found for RC0805FR-07154KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07154KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05FL7--154K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07154KL vs CR-05FL7--154K |
MC0805-1543-FB | RCD Components Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 154000ohm, SURFACE MOUNT, 0805, CHIP | RC0805FR-07154KL vs MC0805-1543-FB |
WR08X1543FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07154KL vs WR08X1543FTLJ |
CTTKFR0805FTE1543 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07154KL vs CTTKFR0805FTE1543 |
232273411544L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07154KL vs 232273411544L |
FCF05FS-1543-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07154KL vs FCF05FS-1543-W |
WR08X1543FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07154KL vs WR08X1543FQ |
RC2012F1543ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07154KL vs RC2012F1543ES |
RC2012F1543FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07154KL vs RC2012F1543FS |
TSR6GTF1543V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07154KL vs TSR6GTF1543V |