Part Details for RC0805DR-07562KL by YAGEO Corporation
Overview of RC0805DR-07562KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07562KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07562KL-ND
|
DigiKey | RES 562K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 562K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07562KL
RC0805DR-07562KL CAD Models
RC0805DR-07562KL Part Data Attributes
|
RC0805DR-07562KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07562KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07562KL
This table gives cross-reference parts and alternative options found for RC0805DR-07562KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07562KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W562K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805DR-07562KL vs CR0805TT100W562K+-0.5% |
CR-05DL6--562K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07562KL vs CR-05DL6--562K |
RMCS0805DT562K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-07562KL vs RMCS0805DT562K |
RM10D5623CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-07562KL vs RM10D5623CTDK-X |
TSR6GTD5623V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805DR-07562KL vs TSR6GTD5623V |
CR0805D562KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-07562KL vs CR0805D562KP05 |
CR21-5623-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-07562KL vs CR21-5623-DY |
ADF0805562K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-07562KL vs ADF0805562K0.5%100PPM/KKP |
CR0805-10W-5623DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07562KL vs CR0805-10W-5623DPT-13 |
BCTS000805-5623DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805DR-07562KL vs BCTS000805-5623DTP |