Part Details for RC0805DR-07464RL by YAGEO Corporation
Overview of RC0805DR-07464RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07464RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07464RL-ND
|
DigiKey | RES 464 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
|
Future Electronics | 64 Ohms 0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Th RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0148 / $0.0172 | Buy Now |
DISTI #
RC0805DR-07464RL
|
Avnet Abacus | """Res SMD Precision 0805 464R 0.5% 0.125W 100ppm 7"""""""" T&R """"" (Alt: RC0805DR-07464RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0085 / $0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 464 Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07464RL
RC0805DR-07464RL CAD Models
RC0805DR-07464RL Part Data Attributes
|
RC0805DR-07464RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07464RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 1 Day | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07464RL
This table gives cross-reference parts and alternative options found for RC0805DR-07464RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07464RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07464RL vs RK73H2ATTPD4640D |
SF08H4640DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-07464RL vs SF08H4640DBL |
RS05K4640DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-07464RL vs RS05K4640DTG |
RS05K4640DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-07464RL vs RS05K4640DB |
RK73H2AGTPD4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07464RL vs RK73H2AGTPD4640D |
RK73H2AXTE4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07464RL vs RK73H2AXTE4640D |
WF08H4640DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805DR-07464RL vs WF08H4640DTL |
CR-05DLF--464R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07464RL vs CR-05DLF--464R |
RTT054640DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-07464RL vs RTT054640DTP |
RMS10DT4640 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805DR-07464RL vs RMS10DT4640 |