Part Details for RC0805DR-07324KL by YAGEO Corporation
Overview of RC0805DR-07324KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-07324KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805DR-07324KL-ND
|
DigiKey | RES 324K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 324K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-07324KL
RC0805DR-07324KL CAD Models
RC0805DR-07324KL Part Data Attributes
|
RC0805DR-07324KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-07324KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-07324KL
This table gives cross-reference parts and alternative options found for RC0805DR-07324KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-07324KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-3243-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-07324KL vs MC0805-3243-DTQ |
RK73H2ATTPD3243D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07324KL vs RK73H2ATTPD3243D |
CR0805-10W-3243DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-07324KL vs CR0805-10W-3243DPT |
CR21-3243-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-07324KL vs CR21-3243-DK |
RK73H2ALTEB3243D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-07324KL vs RK73H2ALTEB3243D |
TSR6GD3243V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805DR-07324KL vs TSR6GD3243V |
CR-05DLF--324K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07324KL vs CR-05DLF--324K |
CR-05DLB--324K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-07324KL vs CR-05DLB--324K |
RTT053243DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-07324KL vs RTT053243DTP |
MC0805-3243-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-07324KL vs MC0805-3243-DB |