There are no models available for this part yet.
Overview of RC0805DR-072K61L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805DR-072K61L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0805DR-072K61L-ND
|
DigiKey | RES 2.61K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now | |
DISTI #
RC0805DR-072K61L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 2.61kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-072K61L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now | |
DISTI #
603-RC0805DR-072K61L
|
Mouser Electronics | Thick Film Resistors - SMD 2.61kOhms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 2.61K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
CAD Models for RC0805DR-072K61L by YAGEO Corporation
Part Data Attributes for RC0805DR-072K61L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2610 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805DR-072K61L
This table gives cross-reference parts and alternative options found for RC0805DR-072K61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-072K61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK2611D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-072K61L vs RK73H2AXBK2611D |
RM10R-2K61-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805DR-072K61L vs RM10R-2K61-D |
RC0805DR-132K61P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-072K61L vs RC0805DR-132K61P |
PWR10D2611TEW | Fixed Resistor, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-072K61L vs PWR10D2611TEW |
CR-05DLF--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-072K61L vs CR-05DLF--2K61 |
RS05K2611DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-072K61L vs RS05K2611DC |
AF0805DR-132K61L | Fixed Resistor, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-072K61L vs AF0805DR-132K61L |
MC0805-2611-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-072K61L vs MC0805-2611-DTW |
SR0805DR-132K61L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-072K61L vs SR0805DR-132K61L |
MC0805-2611-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805DR-072K61L vs MC0805-2611-DBW |