Part Details for RC0805DR-071R13L by YAGEO Corporation
Overview of RC0805DR-071R13L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-071R13L
RC0805DR-071R13L CAD Models
RC0805DR-071R13L Part Data Attributes
|
RC0805DR-071R13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-071R13L
YAGEO Corporation
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-071R13L
This table gives cross-reference parts and alternative options found for RC0805DR-071R13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-071R13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-131R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071R13L vs AC0805DR-131R13L |
AF0805DR-131R13L | Fixed Resistor, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071R13L vs AF0805DR-131R13L |
CR0805-8W-1R13DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-071R13L vs CR0805-8W-1R13DPT-13 |
SR0805DR-131R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071R13L vs SR0805DR-131R13L |
CR21-1R13-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-071R13L vs CR21-1R13-DK |
CR0805-10W-1R13DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-071R13L vs CR0805-10W-1R13DT-13 |
NRC-AS10D1R13TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805DR-071R13L vs NRC-AS10D1R13TRQYF |
AC0805DR-101R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071R13L vs AC0805DR-101R13L |
RTT051R13DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805DR-071R13L vs RTT051R13DTP |
RTT051R13DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805DR-071R13L vs RTT051R13DP2 |