Part Details for RC0805DR-0710KL by YAGEO Corporation
Overview of RC0805DR-0710KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3897
|
Newark | Res, 10K, 0.5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805DR-0710KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
49AK2982
|
Newark | Res, 10K, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805DR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
49AK2981
|
Newark | Res, 10K, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805DR-0710KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now |
DISTI #
13-RC0805DR-0710KLCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19430 In Stock |
|
$0.0107 / $0.1300 | Buy Now |
DISTI #
RC0805DR-0710KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 10kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0805DR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
603-RC0805DR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 125 mW 0805 0.5% RoHS: Compliant | 53789 |
|
$0.0080 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now |
DISTI #
C1S900101451980
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0200 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10K Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-0710KL
RC0805DR-0710KL CAD Models
RC0805DR-0710KL Part Data Attributes
|
RC0805DR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-0710KL
This table gives cross-reference parts and alternative options found for RC0805DR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051002DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-0710KL vs RTT051002DP2 |
RS05K103DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-0710KL vs RS05K103DC |
RMS10DT103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805DR-0710KL vs RMS10DT103 |
WF08H1002DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805DR-0710KL vs WF08H1002DTL |
CR-05DL6---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-0710KL vs CR-05DL6---10K |
RC0805DR-1310KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-0710KL vs RC0805DR-1310KP |
CAS10D1002CT | Fixed Resistor, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-0710KL vs CAS10D1002CT |
RS05K1002DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-0710KL vs RS05K1002DBL |
ADF080510K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-0710KL vs ADF080510K0.5%100PPM/KKP5 |
RS05K103DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-0710KL vs RS05K103DTG |