Part Details for RC0805BR-1051K1L by YAGEO Corporation
Overview of RC0805BR-1051K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805BR-1051K1L
RC0805BR-1051K1L CAD Models
RC0805BR-1051K1L Part Data Attributes
|
RC0805BR-1051K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805BR-1051K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805BR-1051K1L
This table gives cross-reference parts and alternative options found for RC0805BR-1051K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805BR-1051K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W51.1K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805BR-1051K1L vs CR0805TT100W51.1K+-0.1% |
RM10B5112CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805BR-1051K1L vs RM10B5112CT-X |
SF08H5112BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1051K1L vs SF08H5112BBL |
SF08H5112BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1051K1L vs SF08H5112BTL |
RTT055112BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-1051K1L vs RTT055112BTP |
RTT055112BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805BR-1051K1L vs RTT055112BP3 |
WF08H5112BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1051K1L vs WF08H5112BT |
SF08H5112BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1051K1L vs SF08H5112BQL |
SF08H5112BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805BR-1051K1L vs SF08H5112BGL |
RGC0805BTD51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805BR-1051K1L vs RGC0805BTD51K1 |