Part Details for RC07GF153J by Ohmite Mfg Co
Overview of RC07GF153J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC07GF153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-RC07GF153J-ND
|
DigiKey | RES 15K OHM 5% 1/4W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | RES,CARBON COMP,1/4 WATT,15k OHM,5% | 45 |
|
$0.2000 / $0.3000 | Buy Now |