Part Details for RC07GF100K by SEI Stackpole Electronics Inc
Overview of RC07GF100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC07GF100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, CARBON COMPOSITION, 0.25 W, 10 %, 10 ohm, THROUGH HOLE MOUNT | 29587 |
|
$0.1050 / $0.3000 | Buy Now |