Part Details for RC0603JR-SKE24L by YAGEO Corporation
Overview of RC0603JR-SKE24L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-SKE24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2545
|
Newark | Resistor Kit, Rc0603, 0603, E24, Kit Contents:Rc21 R-Chip Resistors, Power Rating:100Mw, Range Of Resistor Values:1Ohm To 10Mohm, Resistance Tolerance:± 5%, No. Of Items In Kit:-, Product Range:Rc Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Yageo RC0603JR-SKE24L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
$130.1800 / $149.9400 | Buy Now |
DISTI #
13-RC0603JR-SKE24L-ND
|
DigiKey | RES KIT 1-22M OHM 1/10W 6000PC Min Qty: 1 Lead time: 14 Weeks Container: Book | Temporarily Out of Stock |
|
$125.1790 / $144.2100 | Buy Now |
DISTI #
603-RC0603JR-SKE24L
|
Mouser Electronics | Resistor Kits RCHIP SAMPL BOOK KIT RC0603 0R, 1R-22M RoHS: Compliant | 4 |
|
$125.1700 / $144.1700 | Buy Now |
DISTI #
RC0603JR-SKE24L
|
Avnet Abacus | YAGRC0603JR-SKE24L - Tape and Reel (Alt: RC0603JR-SKE24L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-SKE24L
RC0603JR-SKE24L CAD Models
RC0603JR-SKE24L Part Data Attributes
|
RC0603JR-SKE24L
YAGEO Corporation
Buy Now
|
Compare Parts:
RC0603JR-SKE24L
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |