Part Details for RC0603JR-134R3L by YAGEO Corporation
Overview of RC0603JR-134R3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-134R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603JR-134R3L-ND
|
DigiKey | RES 4.3 OHM 5% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
RC0603JR-134R3L
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-134R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
603-RC0603JR-134R3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3Ohms 1/10W 0603 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
RC0603JR-134R3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-134R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 4.3 Ohms 5% 1/10W 200PPM SMT | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for RC0603JR-134R3L
RC0603JR-134R3L CAD Models
RC0603JR-134R3L Part Data Attributes
|
RC0603JR-134R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-134R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-134R3L
This table gives cross-reference parts and alternative options found for RC0603JR-134R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-134R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-134R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-134R3L vs RC0603JR-134R3P |
RK73B1JRTBK4R3J | RES,SMT,THICK FILM,4.3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RC0603JR-134R3L vs RK73B1JRTBK4R3J |
RK73B1JRTTD4R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0603JR-134R3L vs RK73B1JRTTD4R3J |
SR0603JR-134R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603JR-134R3L vs SR0603JR-134R3L |
RMCS0603JT4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603JR-134R3L vs RMCS0603JT4R30 |
AF0603JR-074R3L | Fixed Resistor, 0.1W, 4.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-134R3L vs AF0603JR-074R3L |
CR-03JLA---4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JR-134R3L vs CR-03JLA---4R3 |
CR0603-10W-4R3JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603JR-134R3L vs CR0603-10W-4R3JT-13 |
RC0603JR-074R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-134R3L vs RC0603JR-074R3L |
CR0603T200X4.3R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603JR-134R3L vs CR0603T200X4.3R+-5% |